Part Details for A3PA-7010-1 by OMRON Corporation
Overview of A3PA-7010-1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for A3PA-7010-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PA70101
|
Avnet Americas | SWITCH UNITS - Bulk (Alt: A3PA70101) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8217 / $35.6882 | Buy Now |
DISTI #
653-A3PA-7010-1
|
Mouser Electronics | Switch Hardware SWITCH UNITS RoHS: Compliant | 5 |
|
$30.6000 / $32.3700 | Buy Now |