Part Details for A3PA-7010-2 by OMRON Industrial Automation
Overview of A3PA-7010-2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PA-7010-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8302
|
Newark | Switch Units |Omron Industrial Automation A3PA-7010-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 / $68.4900 | Buy Now |
DISTI #
Z6894-ND
|
DigiKey | CONTACT BLOCK SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$47.0510 / $47.7100 | Buy Now |
DISTI #
OMIA3PA-7010-2
|
Heilind Electronics | SWITCH UNITS A3PA70102 | Americas - 0 in Stock |
|
Buy Now |