There are no models available for this part yet.
Overview of A3PA-90A11-24EO by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90A1111D0T | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE 0 DEG OPEN TOP. | |
U90A1115001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE W ONE BARREL LP. | |
U90A1111001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE 0 DEG OPEN TOP. |
Price & Stock for A3PA-90A11-24EO by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A3PA-90A11-24EO-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9700 | Buy Now |
CAD Models for A3PA-90A11-24EO by OMRON Industrial Automation
Related Parts for A3PA-90A11-24EO
-
A3PA-90A11-24ERPushbutton Switches
-
A3UL-TMY-2A2C-5MSpecial Switches
-
A6D90RElectric Fuses
-
A23HPToggle Switches
-
A54SX16P-2TQG144IField Programmable Gate Arrays
-
A6RV-162RSRotary Switches
-
A71956-000Non-linear Resistors
-
A8450KLBTR-TLinear Regulator ICs
-
A8286SETTR-TSwitching Regulator or Controllers