Part Details for A3PJ-7020 by OMRON Industrial Automation
Overview of A3PJ-7020 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Price & Stock for A3PJ-7020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6918-ND
|
DigiKey | CONTACT BLOCK SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$32.7800 | Buy Now |
DISTI #
OMIA3PJ-7020
|
Heilind Electronics | LIGHTED PUSH BUTTON A3PJ7020NC | Americas - 0 in Stock |
|
Buy Now |