Part Details for A3PN250-2VQ100I by Microchip Technology Inc
Overview of A3PN250-2VQ100I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PN250-2VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0160
|
Newark | Proasic3 Nano Fpga, 3Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3PN250-2VQ100I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 / $22.6300 | Buy Now |
DISTI #
A3PN250-2VQ100I-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.0700 | Buy Now |
DISTI #
A3PN250-2VQ100I
|
Avnet Americas | FPGA ProASIC3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3PN250-2VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$22.2200 / $29.0900 | Buy Now |
DISTI #
494-A3PN250-2VQ100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs RoHS: Not Compliant | 0 |
|
$22.2200 | Order Now |
DISTI #
A3PN250-2VQ100I
|
Microchip Technology Inc | ProASIC3 Nano FPGA, 3KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2700 / $29.0900 | Buy Now |
|
Onlinecomponents.com | ProASIC3 nano Flash FPGA | 0 |
|
$16.5600 / $34.1800 | Buy Now |
DISTI #
A3PN250-2VQ100I
|
Avnet Americas | FPGA ProASIC3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3PN250-2VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$22.2200 / $29.0900 | Buy Now |
|
NAC | A3PN250-2VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$16.3900 / $19.2000 | Buy Now |
|
Master Electronics | ProASIC3 nano Flash FPGA | 0 |
|
$16.5600 / $34.1800 | Buy Now |
Part Details for A3PN250-2VQ100I
A3PN250-2VQ100I CAD Models
A3PN250-2VQ100I Part Data Attributes:
|
A3PN250-2VQ100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN250-2VQ100I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3PN250-2VQ100I
This table gives cross-reference parts and alternative options found for A3PN250-2VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN250-2VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN250-2VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-2VQ100I vs A3PN250-2VQG100I |