There are no models available for this part yet.
Overview of A3PT-90A12-24SW by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90A1211D0A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, CAGE ASSEMBLY. | |
U90A1211001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE WITH HS/CLIP. | |
U90A121100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, CAGE ASSEMBLY. |
Price & Stock for A3PT-90A12-24SW by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z6925-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$61.4000 | Buy Now |