Part Details for A3PT-90B12-24SR by OMRON Industrial Automation
Overview of A3PT-90B12-24SR by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PT-90B12-24SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PT-90B12-24SR-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.7200 | Buy Now |
DISTI #
OMIA3PT-90B12-24SR
|
Heilind Electronics | LIGHTED PB,RED,ROUND,24V A3PT90B1224SR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.8100 / $64.4200 | Buy Now | |
|
Master Electronics | 0 |
|
$34.8100 / $64.4200 | Buy Now |