Part Details for A3SA-7040 by OMRON Corporation
Overview of A3SA-7040 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
EPL7040-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2928 | |
EPL7040-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 |
Price & Stock for A3SA-7040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3SA7040
|
Avnet Americas | SWITCH UNIT - Bulk (Alt: A3SA7040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7584 / $79.8912 | Buy Now |
DISTI #
653-A3SA-7040
|
Mouser Electronics | Switch Hardware SWITCH UNIT RoHS: Compliant | 0 |
|
$76.1600 / $94.5400 | Order Now |