There are no models available for this part yet.
Overview of A3SJ-90E1-24ER by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18824ERT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs | |
B4071B7L111290E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 7.05mm, Right angle orientation, Receptacle, 90 position, With MYLAR | |
B4061B7L111290E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 8.8mm, Vertical orientation, Header, 90 position, With MYLAR |
Price & Stock for A3SJ-90E1-24ER by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A3SJ90E124ER
|
Avnet Americas | LIGHTED PUSH BUTTON - Bulk (Alt: A3SJ90E124ER) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.4752 / $108.2736 | Buy Now | |
DISTI #
653-A3SJ-90E1-24ER
|
Mouser Electronics | Pushbutton Switches LIGHTED PUSH BUTTON RoHS: Compliant | 0 |
|
$113.6500 / $127.3300 | Order Now | |
DISTI #
000000000000985948
|
Sager | Pushbutton Switches LIGHTED PUSH BUTTON | 0 |
|
Buy Now |
CAD Models for A3SJ-90E1-24ER by OMRON Corporation
Part Data Attributes for A3SJ-90E1-24ER by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|