There are no models available for this part yet.
Overview of A3SLBB-6AAB-111 by ABB Industrial Connection and Solution
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-A#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | |
HIP4086AABZ | Renesas Electronics Corporation | 80V, 500mA, 3-Phase MOSFET Driver | |
HIP4086AABZT | Renesas Electronics Corporation | 80V, 500mA, 3-Phase MOSFET Driver |
Price & Stock for A3SLBB-6AAB-111 by ABB Industrial Connection and Solution
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72497866
|
RS | SEL, LONG,3POS, L-SPRINGRTN, CAM B,1NO+1NC | ABB Industrial Connections & Solutions A3SLBB-6AAB-111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$143.3900 | RFQ |