Part Details for A3SSBA-6AAB-111 by ABB Industrial Connection and Solution
Overview of A3SSBA-6AAB-111 by ABB Industrial Connection and Solution
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-A#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | |
HIP4086AABZ | Renesas Electronics Corporation | 80V, 500mA, 3-Phase MOSFET Driver | |
HIP4086AABZT | Renesas Electronics Corporation | 80V, 500mA, 3-Phase MOSFET Driver |
Price & Stock for A3SSBA-6AAB-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72497902
|
RS | SEL,3POS, MAINTN, CAM B,1NO+1NC | ABB Industrial Connections & Solutions A3SSBA-6AAB-111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$143.3900 | RFQ |