Part Details for A3T125 by Mersen Electrical Power
Overview of A3T125 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A3T125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A3T125-ND
|
DigiKey | FUSE,CLASS T,FAST ACTING,200KA A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$43.6584 / $62.3700 | Buy Now |
Part Details for A3T125
A3T125 CAD Models
A3T125 Part Data Attributes
|
A3T125
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A3T125
Mersen Electrical Power
Electric Fuse, Fast Blow, 125A, 300VAC, 160VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 21.1 mm | |
Body Length or Diameter | 26.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |