Part Details for A3T4GF40BBF-HPI by Zentel Japan
Overview of A3T4GF40BBF-HPI by Zentel Japan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3T4GF40BBF-HPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
155-A3T4GF40BBF-HPI
|
Mouser Electronics | DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 a.CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
ICDRAM2207
|
Rutronik | DDR3L 4Gb 256Mx16 933MHz BGA96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 8 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.6100 / $6.1000 | Buy Now |