Part Details for A3UL-TBA-3A1C-M by OMRON Corporation
Overview of A3UL-TBA-3A1C-M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9763U02S01001BE | Renesas Electronics Corporation | RZ/A3UL Evaluation Board Kit | |
RTK9763U02S01000BE | Renesas Electronics Corporation | RZ/A3UL Evaluation Board Kit |
Price & Stock for A3UL-TBA-3A1C-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3ULTBA3A1CM
|
Avnet Americas | LIGHTED PB,BLUE,24VDC - Bulk (Alt: A3ULTBA3A1CM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8351 / $27.3273 | Buy Now |
DISTI #
653-A3UL-TBA-3A1C-M
|
Mouser Electronics | Pushbutton Switches Lighted PB Blue,24VDC RoHS: Compliant | 3 |
|
$24.6100 / $33.9500 | Buy Now |
Part Details for A3UL-TBA-3A1C-M
A3UL-TBA-3A1C-M CAD Models
A3UL-TBA-3A1C-M Part Data Attributes
|
A3UL-TBA-3A1C-M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3UL-TBA-3A1C-M
OMRON Corporation
Pushbutton Switch, SPDT, 0.1A, 30VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | BLUE | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | IP40 PROTECTION | |
Body Length or Diameter | 29.9974 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.25 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH |