Part Details for A3UL-TBU-2A2C-M by OMRON Industrial Automation
Overview of A3UL-TBU-2A2C-M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3UL-TBU-2A2C-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3UL-TBU-2A2C-M-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$50.5431 / $66.4100 | Buy Now |
DISTI #
OMIA3UL-TBU-2A2C-M
|
Heilind Electronics | LIGHTED PB,12VDC,2C A3ULTBU2A2CM | Americas - 0 in Stock |
|
Buy Now |