Part Details for A413 by Thomas & Betts
Overview of A413 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163106-A41310HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10163106-A41311HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10163106-A41300HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for A413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71490749
|
RS | One-Gang Box Cover, 4" Sq, 1" Raised, Non-Metallic, Blue | ABB Thomas & Betts A413 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2700 / $8.9100 | RFQ |
|
Onlinecomponents.com | One-Gang Box Cover - Volume 6.6 Cubic Inches - 4 Inches Square - Raised 1 Inch - Color Blue - Material Non-Metallic - 40 Pieces. RoHS: Compliant | 0 |
|
$4.2100 / $5.1500 | Buy Now |
|
Master Electronics | One-Gang Box Cover - Volume 6.6 Cubic Inches - 4 Inches Square - Raised 1 Inch - Color Blue - Material Non-Metallic - 40 Pieces. RoHS: Compliant | 0 |
|
$4.2100 / $5.1500 | Buy Now |