Part Details for A420-067897-00 by Guardian Electric Manufacturing Company
Overview of A420-067897-00 by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A420-067897-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Model 4L Latching DC Frame Solenoid |
8 In Stock |
|
$66.2500 / $82.6700 | Buy Now |
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Master Electronics | Model 4L Latching DC Frame Solenoid |
8 In Stock |
|
$66.2500 / $82.6700 | Buy Now |