Part Details for A420-067899-00 (ALTERNATE: 4L-C-24D) by Guardian Electric Manufacturing Company
Overview of A420-067899-00 (ALTERNATE: 4L-C-24D) by Guardian Electric Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A420-067899-00 (ALTERNATE: 4L-C-24D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70281694
|
RS | Solenoid, Frame, 24 VDC, Continuous Duty | Guardian Electric A420-067899-00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$108.6800 | RFQ |