Part Details for A42S51A by Altech Corporation
Overview of A42S51A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A42S51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2104
|
Newark | Inltm,30A,3P/4W,7H,480V |Altech A42S51A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3600 / $92.5700 | Buy Now |
DISTI #
A42S51A-ND
|
DigiKey | INLTM30A3P4W7H480V RED IP44ANGPA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.6800 | Buy Now |
DISTI #
845-A42S51A
|
Mouser Electronics | AC Power Plugs & Receptacles INLTM,30A,3P/4W,7h,480V | 0 |
|
$69.1900 / $78.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.9100 / $82.7200 | Buy Now |
DISTI #
10107556
|
TestEquity LLC | Altech A42S51A IP44 Splashproof Angled Inlet, Red, 3P/4W Poles, 30A, 480V AC | 0 |
|
$90.3600 | Buy Now |
Part Details for A42S51A
A42S51A CAD Models
A42S51A Part Data Attributes:
|
A42S51A
Altech Corporation
Buy Now
|
Compare Parts:
A42S51A
Altech Corporation
|
Samacsys Manufacturer | Altech |