Part Details for A430C25-70 (ALTERNATE: R238709) by Mersen Electrical Power
Overview of A430C25-70 (ALTERNATE: R238709) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A430C25-70 (ALTERNATE: R238709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900442
|
RS | Fuse, Capacitor Protection, 4.3kV, Type 70, Tube to Tube, 65kA, 25A | Mersen A430C25-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$235.2300 / $294.0300 | RFQ |