Part Details for A430D by Powerex Power Semiconductors
Overview of A430D by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for A430D
A430D CAD Models
A430D Part Data Attributes:
|
A430D
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A430D
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1000A, 400V V(RRM), Silicon, R72, 2 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1987-02-01 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A430D
This table gives cross-reference parts and alternative options found for A430D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A430D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A430A | Rectifier Diode, 1 Phase, 1 Element, 1000A, 100V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | A430D vs A430A |
SD1100C06LPBF | Rectifier Diode, 1 Phase, 1 Element, 1170A, 600V V(RRM), Silicon, | International Rectifier | A430D vs SD1100C06LPBF |
SW06CXC935 | DIODE 2060 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | A430D vs SW06CXC935 |
SD1100C02L | Rectifier Diode, 1 Phase, 1 Element, 1170A, 200V V(RRM), Silicon, | International Rectifier | A430D vs SD1100C02L |
SW06CXC935 | Rectifier Diode, 1 Phase, 1 Element, 2060A, 600V V(RRM), Silicon, | IXYS Corporation | A430D vs SW06CXC935 |
SD1100C02LPBF | Rectifier Diode, 1 Phase, 1 Element, 1170A, 200V V(RRM), Silicon, | International Rectifier | A430D vs SD1100C02LPBF |
SD1100C06L | Rectifier Diode, 1 Phase, 1 Element, 1170A, 600V V(RRM), Silicon, | International Rectifier | A430D vs SD1100C06L |
NTE6113 | Rectifier Diode, 1 Phase, 1 Element, 1625A, 600V V(RRM), Silicon, | NTE Electronics Inc | A430D vs NTE6113 |