A431FD223M025A
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount,

Overview of A431FD223M025A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for A431FD223M025A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78M9474
Newark 22000U 5Vv |Kemet A431FD223M025A RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.9400
  • 250 $9.6000
  • 500 $8.9200
$8.9200 / $9.9400 Buy Now
DISTI # ALS31A223DB025
TTI Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk Americas - 0
  • 200 $9.7200
  • 250 $9.4200
  • 500 $9.0100
  • 1,000 $8.5100
$8.5100 / $9.7200 Buy Now

CAD Models for A431FD223M025A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A431FD223M025A by KEMET Corporation

A431FD223M025A
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ESR
17 mΩ
Leakage Current
3.3 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
9900 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. A431FD223M025A
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A431FD223M025A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A431FD223M025A by KEMET Corporation

Select Manufacturer
Which Manufacturer of A431FD223M025A would you like to use for your alert(s)?
  • Please alert me when A431FD223M025A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A431FD223M025A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A431FD223M025A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A431FD223M025A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A431FD223M025A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A431FD223M025A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: