Part Details for A431PM223M100A by KEMET Corporation
Overview of A431PM223M100A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A431PM223M100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9512
|
Newark | 22000Uvv |Kemet A431PM223M100A Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4800 / $39.7600 | Buy Now |
DISTI #
ALS31A223MF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$35.7600 | Buy Now |
Part Details for A431PM223M100A
A431PM223M100A CAD Models
A431PM223M100A Part Data Attributes
|
A431PM223M100A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A431PM223M100A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 13 mΩ | |
Leakage Current | 6 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 18400 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |