Part Details for A431TM222M450A by KEMET Corporation
Overview of A431TM222M450A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A431TM222M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9522
|
Newark | 2200Ufvv |Kemet A431TM222M450A Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 / $40.6800 | Buy Now |
DISTI #
ALS31A222NF450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$38.7900 | Buy Now |
Part Details for A431TM222M450A
A431TM222M450A CAD Models
A431TM222M450A Part Data Attributes:
|
A431TM222M450A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A431TM222M450A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 59 mΩ | |
Leakage Current | 5.94 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 12200 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |