Part Details for A437N by Powerex Power Semiconductors
Overview of A437N by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A437N
A437N CAD Models
A437N Part Data Attributes
|
A437N
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A437N
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 750A, 800V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 750 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |