Part Details for A44-015-02-0-BGAMA by Mitsumi Electric Co Ltd
Overview of A44-015-02-0-BGAMA by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for A44-015-02-0-BGAMA
A44-015-02-0-BGAMA CAD Models
A44-015-02-0-BGAMA Part Data Attributes
|
A44-015-02-0-BGAMA
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A44-015-02-0-BGAMA
Mitsumi Electric Co Ltd
PCB Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |