Part Details for A451GD103M040A by KEMET Corporation
Overview of A451GD103M040A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A451GD103M040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9576
|
Newark | 10000Uv 3V |Kemet A451GD103M040A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 / $17.6400 | Buy Now |
DISTI #
86AJ9422
|
Newark | 10000Uv 3V |Kemet A451GD103M040A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1800 / $29.1200 | Buy Now |
DISTI #
PEH200KB5100MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 40V 10KuF ESR23mOhms With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$16.3300 | Buy Now |
Part Details for A451GD103M040A
A451GD103M040A CAD Models
A451GD103M040A Part Data Attributes:
|
A451GD103M040A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A451GD103M040A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 23 mΩ | |
Leakage Current | 5.2 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |