Part Details for A451GF221M450A by KEMET Corporation
Overview of A451GF221M450A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A451GF221M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9581
|
Newark | 220Uf V 3V |Kemet A451GF221M450A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 / $20.1000 | Buy Now |
DISTI #
2266-A451GF221M450A-ND
|
DigiKey | CAP ALUM Min Qty: 4 Container: Tray MARKETPLACE PRODUCT |
45 In Stock |
|
$22.7100 | Buy Now |
DISTI #
58859463
|
Verical | Cap Aluminum Lytic 220uF 450V 20%( 35 X 75mm) Screw Terminal 0.24 Ohm 2500mA 10000h 85°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$20.5100 / $21.2900 | Buy Now |
Part Details for A451GF221M450A
A451GF221M450A CAD Models
A451GF221M450A Part Data Attributes
|
A451GF221M450A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A451GF221M450A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 220uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 240 mΩ | |
Leakage Current | 4.297 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |