Part Details for A47-HS1-5KP21 by Standex-Meder Electronics
Overview of A47-HS1-5KP21 by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A47-HS1-5KP21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-A47-HS1-5KP21
|
Mouser Electronics | Industrial Motion & Position Sensors Hall Switch - Cylinder, Threaded, 15/32-32 Housing, Wire Leads RoHS: Compliant | 30 |
|
$47.4200 / $62.4700 | Buy Now |
DISTI #
V99:2348_27181968
|
Arrow Electronics | Hall Effect Sensor 60mA 3.3V/5V/9V/12V/15V/18V 3-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 | Americas - 30 |
|
$32.9800 / $36.1300 | Buy Now |
DISTI #
STXA47-HS1-5KP21
|
Heilind Electronics | HALL SWITCH - CYLINDER THREAD, 15/32-32 WIRE LEADS | Americas - 22 in Stock |
|
$35.5902 / $55.1865 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9800 / $57.3200 | Buy Now |
DISTI #
66225526
|
Verical | Hall Effect Sensor 60mA 3.3V/5V/9V/12V/15V/18V 3-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 30 |
|
$32.9800 / $36.1300 | Buy Now |
DISTI #
STXA47-HS1-5KP21
|
Interstate Connecting Components | HALL SWITCH - CYLINDER THREAD, 15/32-32 WIRE LEADS | 7 |
|
$35.5902 / $55.1865 | Buy Now |