Part Details for A480R12R-1HE by Mersen Electrical Power
Overview of A480R12R-1HE by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A480R12R-1HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900798
|
RS | Fuse Motor Protection Ferrule R-Rated Indicating 4.8KV 317mm Hookeye Size 12R | Mersen A480R12R-1HE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$3,892.6700 / $4,013.0600 | Buy Now |
Part Details for A480R12R-1HE
A480R12R-1HE CAD Models
A480R12R-1HE Part Data Attributes
|
A480R12R-1HE
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A480R12R-1HE
Mersen Electrical Power
Electric Fuse, Medium Blow, 230A, 5080VAC, 955A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 410 mm | |
Body Length or Diameter | 76 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 40 °C | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 230 A | |
Rated Voltage(AC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |