Part Details for A4BT600 (ALTERNATE: N217822) by Mersen Electrical Power
Overview of A4BT600 (ALTERNATE: N217822) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BT600 (ALTERNATE: N217822)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878926
|
RS | Fuse, Class L, Time Delay, 200kA AC/100kA DC, 600VAC, 500VDC, 600A | Mersen A4BT600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$1,190.2900 / $1,227.1000 | Buy Now |