Part Details for A4BY4000-TI by Mersen Electrical Power
Overview of A4BY4000-TI by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BY4000-TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878965
|
RS | Fuse Class L Time Delay 200kA AC/100kA DC 600VAC 300VDC 4000A Blow Indicator | Mersen A4BY4000-TI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5,380.4700 / $5,663.6500 | RFQ |
Part Details for A4BY4000-TI
A4BY4000-TI CAD Models
A4BY4000-TI Part Data Attributes
|
A4BY4000-TI
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A4BY4000-TI
Mersen Electrical Power
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 273 mm | |
Body Length or Diameter | 146 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 4000 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 4 s |
Alternate Parts for A4BY4000-TI
This table gives cross-reference parts and alternative options found for A4BY4000-TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4BY4000-TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLLU4000 | Electric Fuse, Time Delay Blow, 4000A, 600VAC, 200000A (IR), L, Inline/holder, | Littelfuse Inc | A4BY4000-TI vs KLLU4000 |
A4BY4000 | Electric Fuse, Time Delay Blow, 4000A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4BY4000-TI vs A4BY4000 |