Part Details for A4FL by Switchcraft Conxall
Overview of A4FL by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A4FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A4FL-ND
|
DigiKey | CONN PLUG FMALE XLR 4P SOLDER Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0705 | Buy Now |
DISTI #
502-A4FL
|
Mouser Electronics | XLR Connectors F/M 4P CORD PLUG W/FLEX RELIEF XLR RoHS: Compliant | 55 |
|
$11.1500 / $16.6300 | Buy Now |
DISTI #
70214476
|
RS | 4 Way Cable Mount XLR Connector, Female, Silver Plated Contacts, 125 V ac | Switchcraft A4FL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6800 / $11.6200 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
317 In Stock |
|
$11.5600 / $17.1400 | Buy Now |
DISTI #
000000000000070440
|
Sager | XLR Connectors F/M 4P CORD PLUG W/FLEX RELIEF XLR Min Qty: 100 | 0 |
|
$11.2700 / $11.4100 | Buy Now |
|
Master Electronics | Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
317 In Stock |
|
$11.5600 / $17.1400 | Buy Now |
Part Details for A4FL
A4FL CAD Models
A4FL Part Data Attributes
|
A4FL
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
A4FL
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZING | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |