Part Details for A4J10 by Ferraz Shawmut
Overview of A4J10 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4J10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class J Fast Acting 10A 600V Holder Cartridge 21 X 57mm Fiber Glass RoHS: Compliant |
21 In Stock |
|
$28.2700 / $38.4000 | Buy Now |
|
Master Electronics | Fuse Class J Fast Acting 10A 600V Holder Cartridge 21 X 57mm Fiber Glass RoHS: Compliant |
21 In Stock |
|
$28.2700 / $38.4000 | Buy Now |