Part Details for A4J600 (ALTERNATE: S211156) by Mersen Electrical Power
Overview of A4J600 (ALTERNATE: S211156) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4J600 (ALTERNATE: S211156)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977921
|
RS | Fuse, Fast-Acting, Class J, 200kA AC, 100kA DC, 600VAC/300VDC, 600A | Mersen A4J600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$615.3600 / $683.7300 | Buy Now |