Part Details for A4J600EI (ALTERNATE: L211679) by Mersen Electrical Power
Overview of A4J600EI (ALTERNATE: L211679) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4J600EI (ALTERNATE: L211679)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878773
|
RS | Fuse, Class J, High Speed, 200kA AC/100kA AC, 600VAC, 300VDC, 600A, Indicator | Mersen A4J600EI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$706.4200 / $784.9100 | RFQ |