There are no models available for this part yet.
Overview of A500SM-2528-30 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2528APGGI8 | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer | |
5V2528PGGI | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer | |
5V2528PGGI8 | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer |
Price & Stock for A500SM-2528-30 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A500SM-2528-30
|
TME | Bearing: sleeve bearing, Øout: 28mm, Øint: 25mm, L: 30mm, -100÷250°C Min Qty: 1 | 0 |
|
$12.3000 / $16.4000 | RFQ |