Part Details for A500SM-4044-30 by igus Inc
Overview of A500SM-4044-30 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A500SM-4044-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A500SM-4044-30
|
TME | Bearing: sleeve bearing, Øout: 44mm, Øint: 40mm, L: 30mm, -100÷250°C Min Qty: 1 | 0 |
|
$20.9500 / $27.9300 | RFQ |