Part Details for A500T1E-1 by Ferraz Shawmut
Overview of A500T1E-1 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A500T1E-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature 1A 5000V Holder Cartridge 25.4 X 143mm Fiberglass |
4 On Order |
|
$179.6700 / $190.8700 | Buy Now |
|
Master Electronics | Fuse Miniature 1A 5000V Holder Cartridge 25.4 X 143mm Fiberglass |
4 On Order |
|
$179.6700 / $190.8700 | Buy Now |