There are no models available for this part yet.
Overview of A5081WV-6P by Joint Tech Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A5081WV-6P by Joint Tech Electronic Industrial Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NX5080-06SMS
|
TME | Connector: wire-board, socket, male, 5.08mm, PIN: 6, THT, 250V, 7A Min Qty: 5 | 1229 |
|
$0.0780 / $0.1560 | Buy Now |