-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4760
|
Newark | 2,2 Uf 63 Vv |Kemet A50DK4220AA60J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.2400 | Buy Now |
DISTI #
399-A50DK4220AA60J-ND
|
DigiKey | CAP FILM AXL Min Qty: 5000 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7124 | Buy Now |
DISTI #
80-A50DK4220AA60J
|
Mouser Electronics | Film Capacitors 63VDC 2.2 uF 105C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
DISTI #
A50DK4220AA60J
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 5%, Metallized PET, Axial Leaded (Alt: A50DK4220AA60J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A50DK4220AA60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50DK4220AA60J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |