Part Details for A50EQ4390AA60J by KEMET Corporation
Overview of A50EQ4390AA60J by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50EQ4390AA60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4846
|
Newark | 3,9 Uf0 Vdcv |Kemet A50EQ4390AA60J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3400 | Buy Now |
DISTI #
2266-A50EQ4390AA60J-ND
|
DigiKey | Film Capacitors 100V 3.9uF 5% AE Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$2.9700 / $3.1500 | Buy Now |
DISTI #
80-A50EQ4390AA60J
|
Mouser Electronics | Film Capacitors 100 VDC 3.9 uF 105C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$2.6500 / $2.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$2.8200 / $2.9900 | Buy Now |
DISTI #
65685753
|
Verical | Metallized Polyester Capacitor Film RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1500 |
|
$2.7800 / $2.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
A50EQ4390AA60J
|
Avnet Abacus | Film Capacitor, 3.9 uF, 63 V, 100 V, � 5%, Metallized PET, Axial Leaded (Alt: A50EQ4390AA60J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |