-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4861
|
Newark | 10 Uf Vdcv |Kemet A50ET5100AA60K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.7000 | Buy Now |
DISTI #
399-A50ET5100AA60K-ND
|
DigiKey | CAP FILM AXL Min Qty: 2100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6749 | Buy Now |
DISTI #
80-A50ET5100AA60K
|
Mouser Electronics | Film Capacitors 100 VDC 10 uF 105C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$2.6700 / $2.7200 | Order Now |
DISTI #
A50ET5100AA60K
|
Avnet Abacus | Film Capacitor, 10 uF, 63 V, 100 V, � 10%, Metallized PET, Axial Leaded (Alt: A50ET5100AA60K) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A50ET5100AA60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50ET5100AA60K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A50ET5100AA60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50ET5100AA60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ET5100AA60K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A50ET5100AA60K vs 50ET5100AA60K |