Part Details for A50IF23302660J by KEMET Corporation
Overview of A50IF23302660J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50IF23302660J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4887
|
Newark | 0,033 250V |Kemet A50IF23302660J Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $1.1000 | Buy Now |
DISTI #
80-A50IF23302660J
|
Mouser Electronics | Film Capacitors 250 VDC 33000 pF 105C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.9470 | Order Now |
DISTI #
A50IF23302660J
|
Avnet Abacus | Film Capacitor, 0.033 uF, 160 V, 250 V, � 5%, Metallized PET, Axial Leaded (Alt: A50IF23302660J) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |