A50IQ41502660J
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED

Overview of A50IQ41502660J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for A50IQ41502660J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC4957
Newark 1,5 Uf 50 Vv |Kemet A50IQ41502660J RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.9600
  • 2,000 $2.8200
  • 4,000 $2.6200
  • 8,000 $2.4400
  • 12,000 $2.3500
  • 20,000 $2.3200
$2.3200 / $2.9600 Buy Now
DISTI # 399-A50IQ41502660JTR-ND
DigiKey CAP FILM AXL Min Qty: 2400 Lead time: 15 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,400 $2.3084
$2.3084 Buy Now
DISTI # A50IQ41502660J
Avnet Abacus Film Capacitor, 1.5 uF, 160 V, 250 V, � 5%, Metallized PET, Axial Leaded - Tape and Reel (Alt: A50IQ41502660J) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for A50IQ41502660J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A50IQ41502660J by KEMET Corporation

A50IQ41502660J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Diameter
10 mm
Dielectric Material
POLYESTER
JESD-609 Code
e3
Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. A50IQ41502660J
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for A50IQ41502660J

This table gives cross-reference parts and alternative options found for A50IQ41502660J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50IQ41502660J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A50IQ4150AA60J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED KEMET Corporation A50IQ41502660J vs A50IQ4150AA60J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A50IQ41502660J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A50IQ41502660J by KEMET Corporation

Select Manufacturer
Which Manufacturer of A50IQ41502660J would you like to use for your alert(s)?
  • Please alert me when A50IQ41502660J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A50IQ41502660J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A50IQ41502660J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A50IQ41502660J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A50IQ41502660J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A50IQ41502660J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: