Part Details for A50P15-1 (ALTERNATE: B217903) by Mersen Electrical Power
Overview of A50P15-1 (ALTERNATE: B217903) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50P15-1 (ALTERNATE: B217903)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977923
|
RS | Semiconductor Protection Fuse, Fast Acting, 100kA AC/79kA DC, 500VAC/450VDC, 15A | Mersen A50P15-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$48.4500 / $60.5600 | Buy Now |