Part Details for A50P200-4 by Mersen Electrical Power
Overview of A50P200-4 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50P200-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A50P200-4-ND
|
DigiKey | FUSE,FAST ACTING,NO BLOWN INDICA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$89.2931 / $130.5100 | Buy Now |
DISTI #
72436471
|
RS | Fuse, High Speed, Form 101, Bolt-In, A50P Series, 500VAC, 450VDC, 200A | Mersen A50P200-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$129.7100 | Buy Now |
Part Details for A50P200-4
A50P200-4 CAD Models
A50P200-4 Part Data Attributes
|
A50P200-4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A50P200-4
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 200A, 500VAC, 450VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 79000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 54.1 mm | |
Body Length or Diameter | 31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A50P200-4
This table gives cross-reference parts and alternative options found for A50P200-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50P200-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A50P200-4TI | Electric Fuse, Very Fast Blow, 200A, 500VAC, 450VDC, 100000A (IR), Inline/holder | Mersen Electrical Power | A50P200-4 vs A50P200-4TI |