Part Details for A50P50-4 (ALTERNATE: C212798) by Mersen Electrical Power
Overview of A50P50-4 (ALTERNATE: C212798) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50P50-4 (ALTERNATE: C212798)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977933
|
RS | Semiconductor Protection Fuse, Fast Acting, 100kA AC/79kA DC, 500VAC/450VDC, 50A | Mersen A50P50-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 18 |
|
$94.1200 / $117.6500 | Buy Now |