Part Details for A50QS200-4 by Mersen Electrical Power
Overview of A50QS200-4 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50QS200-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A50QS200-4-ND
|
DigiKey | FUSE,FAST ACTING,NO BLOWN INDICA Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$72.7021 / $106.2600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
LCSC | 500V 200A - Fuse ROHS | 3 |
|
$20.7500 | Buy Now |
Part Details for A50QS200-4
A50QS200-4 CAD Models
A50QS200-4 Part Data Attributes:
|
A50QS200-4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A50QS200-4
Mersen Electrical Power
Electric Fuse, 200A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 87000 A | |
Body Height | 54.1 mm | |
Body Length or Diameter | 31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |