Part Details for A50QS50-4 by Ferraz Shawmut
Overview of A50QS50-4 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50QS50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse HRC 50A 500V Bolt Tap 25.4 X 92.2mm CSA/UL |
6 In Stock |
|
$49.4500 / $65.1400 | Buy Now |
|
Master Electronics | Fuse HRC 50A 500V Bolt Tap 25.4 X 92.2mm CSA/UL |
6 In Stock |
|
$49.4500 / $65.1400 | Buy Now |